Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoUS159-DA16200MEVZ
Newark Part No.51AK1965
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.090 |
Price for:Each
Minimum: 1
Multiple: 1
$35.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoUS159-DA16200MEVZ
Newark Part No.51AK1965
Technical Datasheet
Silicon ManufacturerRenesas
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F+
Silicon Core NumberDA16200
Silicon Family Name-
For Use WithWi-Fi capability to any evaluation kit or MCU board equipped with a Pmod expansion capability
Kit ContentsPmod Board DA16200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
Cortex-M4F+
Silicon Family Name
-
Kit Contents
Pmod Board DA16200
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
DA16200
For Use With
Wi-Fi capability to any evaluation kit or MCU board equipped with a Pmod expansion capability
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate