
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $6.760 |
| 25+ | $6.760 |
| 50+ | $6.750 |
| 100+ | $6.510 |
Product Information
Product Overview
Digitally controlled potentiometer consists of a resistor array, wiper switches, a control section, and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation.
- Wiper position stored in non-volatile memory and recalled on power-up
- Temperature compensated
- End-to-end resistance of 10kohm ±20%
- Low power CMOS - 3mA maximum active current and 750µA maximum standby current
- Endurance, 100,000 data changes per bit
- Register data retention, 100 years
Technical Specifications
Non Volatile
Single
Linear
5.5V
SOIC
SOIC
100
-40°C
Single 100-Tap Non-volatile Digital Pots
-
10kohm
3 Wire, Serial
4.5V
± 20%
8Pins
Surface Mount
± 300ppm/°C
85°C
-
No SVHC (25-Jun-2025)
Alternatives for X9C103SIZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
