Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9C104SIZ
Newark Part No.57K5542
Product RangeSingle 100-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9C104SIZ
Newark Part No.57K5542
Product RangeSingle 100-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
Resistance100kohm
End To End Resistance100kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Supply Voltage Min5.5V
Resistance Tolerance± 20%
Supply Voltage Max4.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product RangeSingle 100-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Non Volatile
End To End Resistance
100kohm
Control Interface
3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
No. of Pins
8Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance
100kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
100
Operating Temperature Min
85°C
Product Range
Single 100-Tap Non-volatile Digital Pots
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for X9C104SIZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
