New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      ZMOD4410-EVK-HC-WP

                      Evaluation Kit, ZMOD4410, Indoor Air Quality Sensor

                      RENESAS ZMOD4410-EVK-HC-WP
                      RENESAS ZMOD4410-EVK-HC-WP
                      RENESAS ZMOD4410-EVK-HC-WP
                      RENESAS ZMOD4410-EVK-HC-WP
                      RENESAS ZMOD4410-EVK-HC-WP
                      RENESAS ZMOD4410-EVK-HC-WP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoZMOD4410-EVK-HC-WP
                      Newark Part No.37AJ3475
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoZMOD4410-EVK-HC-WP
                      Newark Part No.37AJ3475
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeGas Sensor
                      Kit ContentsZMOD4410 Sensor Board, ZMOD4410 HiCom Communication Board, Micro-USB Cable, Software
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      ZMOD4410-EVK-HC-WP is an evaluation kit. It designed for evaluating Renesas’ ZMOD4410 gas sensor module for indoor air quality. The total volatile organic compounds (TVOC) measurement is one of the indicators for indoor air quality (IAQ). In addition, measurement modes are provided to measure the relative IAQ based on the air quality change, and to discriminate Sulphur odors. This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications, and synchronize communications with the I²C interface. The sensor board includes a decoupling capacitor; however, I²C pull-up resistors are not assembled and are mounted on the communication board. The communication board has devices mounted on both sides. The components on the top side generate a stable supply voltage. A potentiometer can be used to adjust the internal supply voltage in the typical range from 1.8V to 3.6V.

                      • Additional pins to measure power consumption and supply voltage
                      • User-friendly EVK expedites configuration and evaluation of the ZMOD4410 gas sensor module

                      Contents

                      Water and dust-proof ZMOD4410 sensor board, HiCom communication board (USB interface), and Micro-USB cable.

                      Technical Specifications

                      Application Sub Type

                      Gas Sensor

                      SVHC

                      No SVHC (12-Jan-2017)

                      Kit Contents

                      ZMOD4410 Sensor Board, ZMOD4410 HiCom Communication Board, Micro-USB Cable, Software

                      Technical Docs (4)

                      User Manual EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.