Need more?
Quantity | Price |
---|---|
1+ | $2.860 |
10+ | $2.640 |
25+ | $2.640 |
50+ | $2.640 |
100+ | $2.640 |
250+ | $2.640 |
500+ | $2.640 |
1000+ | $2.640 |
Product Information
Product Overview
ZMOD4410AI1R is a gas sensor module for TVOC and indoor air quality. It is designed for easy implementation to detect total volatile organic compounds (TVOC), estimate CO2, and monitor indoor air quality (IAQ). The module works reliably in various conditions, including very humid and dusty applications with the possibility of water spray, condensation, or immersion. The small LGA assembly consists of a gas sense element and a CMOS signal conditioning IC. The sense element is a Si-based micro hotplate with a robust and highly sensitive metal oxide (MOx) chemoreceptor. Typical application includes indoor air monitoring to meet UBA and typical public building air quality (PBAQ) standards, monitor home, office, personal, and bathroom environments for healthy conditions and comfort, detect hazardous materials and unhealthy conditions (e.g., fumes from construction materials), automation based on indoor ambient air quality (HVAC, air purifiers, thermostats, kitchen hoods, etc.).
- Estimated carbon dioxide level (eCO2)
- Absolute TVOC output to meet public building air quality (PBAQ) standards
- Relative IAQ based on TVOC and odor changes
- Algorithm to discriminate sulfur-based odors
- High sensitivity to Hydrogen (H2) based on resistance output
- Built-in nonvolatile memory (NVM) for module specific data (configuration and calibration)
- Excellent for low-voltage and ultra-low power battery applications
- No external trimming components required, external reset pin (active-LOW)
- 12-LGA package, temperature range from -40°C to +65°C
Technical Specifications
Carbon Dioxide
± 2%
ZMOD4410 Series
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate