New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      ZMOD4510-EVK-HC

                      Evaluation Kit, ZMOD4510, Gas Sensor, For O3 And NO2

                      RENESAS ZMOD4510-EVK-HC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoZMOD4510-EVK-HC
                      Newark Part No.52AH4643
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoZMOD4510-EVK-HC
                      Newark Part No.52AH4643
                      Board TypeEvaluation Kit
                      IC / Module UsedZMOD4510
                      Application Sub TypeGas Sensor
                      Kit ContentsZMOD4510 HiCom Board, ZMOD4510 Gas Sensor Brd w/ Gas sensor Mod, 3m Type-B USB to Micro-USB Cable
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ZMOD4510-EVK-HC is an evaluation kit (EVK). It is designed for evaluating Renesas’ ZMOD4510 gas sensor module for total outdoor air quality (OAQ 1st generation) or selective ozone measurements (OAQ 2nd generation). This device is ideal for monitoring and reporting outdoor air quality according to the standard of the US environmental protection agency (EPA). The air quality index (AQI) output is based on a combination of outdoor gases present, including nitrogen oxides (NOx) and/or ozone (O3)a. The EVK’s communication board (HiCom) handles the interface between the user’s computer and the ZMOD4510 module mounted on the ZMOD4510 sensor board (i.e., daughter board). This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications, and synchronize communications with the I²C interface. The sensor board includes a decoupling capacitor.

                      • Additional pins provided to measure power consumption and supply voltage
                      • User-friendly EVK expedites configuration and evaluation of the ZMOD4510 outdoor air quality sensor

                      Contents

                      ZMOD4510 sensor board, HiCom communication board, Sensor board with ZMOD4510 gas sensor module, 3.0m Type-B USB to micro-USB cable.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Gas Sensor

                      SVHC

                      No SVHC (27-Jun-2024)

                      IC / Module Used

                      ZMOD4510

                      Kit Contents

                      ZMOD4510 HiCom Board, ZMOD4510 Gas Sensor Brd w/ Gas sensor Mod, 3m Type-B USB to Micro-USB Cable

                      Technical Docs (3)

                      Operating Instructions EN

                      User Manual EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.