Print Page
Image is for illustrative purposes only. Please refer to product description.
545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $5.150 |
| 25+ | $4.910 |
| 50+ | $4.750 |
| 100+ | $4.620 |
| 250+ | $4.460 |
| 500+ | $4.290 |
| 1000+ | $4.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZMOD4510AI1R
Newark Part No.87AJ4891
Technical Datasheet
Gas TypeNitrogen Dioxide, Ozone
Particle Count Max-
Accuracy± 2%
Sampling Method-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Nitrogen Dioxide, Ozone
Accuracy
± 2%
Product Range
-
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability