Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoZSSC3241DI3W
Newark Part No.
Re-Reel72AK4701
Cut Tape72AK4701
Your Part Number
1,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.370 | $4.37 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.180 |
| 25+ | $3.810 |
| 50+ | $3.750 |
| 100+ | $3.670 |
| 250+ | $3.530 |
| 500+ | $3.390 |
| 1000+ | $3.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZSSC3241DI3W
Newark Part No.
Re-Reel72AK4701
Cut Tape72AK4701
Technical Datasheet
Signal Conditioner TypeSensor Signal Conditioner
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Bandwidth20kHz
Amplifier Case StyleQFN-EP
Technical Specifications
Signal Conditioner Type
Sensor Signal Conditioner
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Case Style
QFN-EP
Supply Voltage Min
2.7V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Bandwidth
20kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
