Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.660 |
Price for:Each
Minimum: 1
Multiple: 1
$188.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 000 3
Newark Part No.76Y5740
Technical Datasheet
Crimp Tool TypeHand
For Use With0.08mm² to 50mm² Conductors
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
624 000 3 is a crimp system tool PEW 12. It is a special tool for crimping virtually all crimped connections with conductor cross-sections from 0.08 – 50mm².
- Guarantees exact, solder-free electrical connections
- Parallel crimping jaw closing action, optimum leverage
- User-friendly with ergonomic center of gravity
- One- and two-handed operation, wide range of possible combinations
- Dimension is 200mm
- Black-oxide finish, 2-component grips, 12 system size
Notes
Dieset sold separately.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.08mm² to 50mm² Conductors
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate