Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.670 |
| 5+ | $38.320 |
| 10+ | $35.980 |
| 25+ | $34.450 |
| 50+ | $33.400 |
| 100+ | $32.360 |
| 250+ | $31.100 |
Price for:Each
Minimum: 1
Multiple: 1
$40.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part No110C1-433A
Newark Part No.34P1598
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency433.92MHz
Range100m
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433.92MHz
Product Range
-
No. of Channels
1 Channel
Range
100m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
