Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S18-SMAM
Newark Part No.17AC6564
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $13.020 |
10+ | $10.600 |
25+ | $10.000 |
50+ | $9.670 |
100+ | $9.340 |
250+ | $9.020 |
500+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S18-SMAM
Newark Part No.17AC6564
Technical Datasheet
Antenna TypeStubby
Frequency Min-
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.4GHz
Gain
0dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate