Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMGPS-SMA
Newark Part No.49AC3123
Technical Datasheet
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $35.540 |
| 5+ | $33.480 |
| 10+ | $31.430 |
| 25+ | $29.750 |
Price for:Each
Minimum: 1
Multiple: 1
$35.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMGPS-SMA
Newark Part No.49AC3123
Technical Datasheet
Antenna TypeCombo
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingAdhesive / Screw
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3G, GSM and GPS combo antenna
- 3m RG174 cable with SMA male connector
- Adhesive mounting
Technical Specifications
Antenna Type
Combo
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate