Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-STUB-433SM
Newark Part No.07W3928
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain0dB
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433MHz
Gain
0dB
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2.0
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate