Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.650 |
| 25+ | $5.420 |
| 50+ | $5.050 |
| 100+ | $4.780 |
| 250+ | $4.590 |
| 500+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoENCL-KIT1
Newark Part No.70C8067
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric36mm
External Depth - Metric17mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial1.42"
External Depth - Imperial0.67"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ENCL-KIT1 is a one button key fob enclosure kit. It is a complete enclosure kit (PCB not included) designed for remote control applications.
- Tough ABS construction
- OEM customisable polycarbonate sticker
- Up to IP65 rated
- Accepts 23A type battery
Applications
Wireless
Contents
Enclosure, Two screws, Sticker, Key fob split ring, Battery terminals.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
17mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.6"
External Depth - Imperial
0.67"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
