Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 10+ | $10.210 |
| 25+ | $9.190 |
| 50+ | $8.620 |
| 100+ | $8.040 |
| 250+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-BNC-433
Newark Part No.01M7849
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna MountingBNC Connector
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate