Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-8S4
Newark Part No.49AC5135
Product RangeTRAP
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.380 |
| 5+ | $259.150 |
| 10+ | $245.920 |
| 25+ | $236.790 |
Price for:Each
Minimum: 1
Multiple: 1
$272.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-8S4
Newark Part No.49AC5135
Product RangeTRAP
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels4 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
4 Channel
Range
2km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate