Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $9.420 |
10+ | $8.510 |
25+ | $8.110 |
50+ | $7.570 |
100+ | $7.040 |
250+ | $6.720 |
500+ | $6.130 |
1000+ | $5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT5028AGQW
Newark Part No.56AC9224
Technical Datasheet
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators8
No. of Regulated Outputs12
IC Case / PackageWQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Digital IC CaseWQFN
Product Overview
RT5028A is a highly-integrated low-power high-performance analogue SOC with PMIC in one single chip designed for Industrial/Automotive applications. The RT5028A includes four synchronous step-down DCDC converters and eight LDOs for system power. The RT5028A also embeds one EEPROM (MTP) for setting sequence and timing etc. Additionally, the RT5028A PMIC also includes one IRQ report.
- Input voltage operating range is 3.3V to 5.5V
- Step-down regulator : VIN range is 3.3V to 5.5V
- Linear regulators : VIN range is 2.5V to 5.5V
- Embedded 32Bytes MTP for factory tuning
- Sequence can be controlled by I2C or each EN pins defined by MASK_GPIO pin
- OT/UVP/VIN LV/POWRON press time interrupt (IRQ)
- Available in AEC-Q100 grade 3 qualified
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Digital IC Case
WQFN
Supply Voltage
5.5V
No. of LDO Regulators
8
IC Case / Package
WQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate