New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      RT9058-33GV

                      LDO, FIXED, 3.3V, 0.1A, SOT-23-3

                      RICHTEK RT9058-33GV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9058-33GV
                      Newark Part No.33AC0935
                      Product Range3.3V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.672
                      10+$0.484
                      100+$0.384
                      500+$0.343
                      1000+$0.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9058-33GV
                      Newark Part No.33AC0935
                      Product Range3.3V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min3.5V
                      Input Voltage Max36V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Output Voltage Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom3.3V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Max-
                      Output Current100mA
                      PolarityPositive Output
                      Dropout Voltage Vdo300mV
                      Max Output Current100mA
                      LDO Regulator Case StyleSOT-23
                      Output Current Max100mA
                      Output Current Max100mA
                      Dropout Voltage Typ @ Current300mV
                      Dropout Voltage - Typ @ Current300mV
                      Dropout Voltage Typ @ Current300mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-23
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V 100mA LDO Voltage Regulators
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      36V

                      Fixed Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      100mA

                      Output Current Max

                      100mA

                      Dropout Voltage Typ @ Current

                      300mV

                      Dropout Voltage Typ @ Current

                      300mV

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 100mA LDO Voltage Regulators

                      SVHC

                      No SVHC (19-Jan-2021)

                      Input Voltage Min

                      3.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      3.3V

                      Output Voltage - Nom

                      3.3V

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      100mA

                      Dropout Voltage Vdo

                      300mV

                      LDO Regulator Case Style

                      SOT-23

                      Output Current Max

                      100mA

                      Dropout Voltage - Typ @ Current

                      300mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.