New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      RT9114BGQV

                      AUDIO POWER AMPLIFIER, CLASS D, VQFN-28

                      RICHTEK RT9114BGQV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9114BGQV
                      Newark Part No.65AC6287
                      Product RangePower Amplifier
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      218 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.030
                      10+$5.780
                      25+$5.040
                      50+$4.620
                      100+$3.920
                      250+$3.270
                      500+$2.890
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRICHTEK
                      Manufacturer Part NoRT9114BGQV
                      Newark Part No.65AC6287
                      Product RangePower Amplifier
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load20W x 2 @ 8Ohm
                      Audio Amplifier TypeD
                      No. of Channels2Channels
                      Supply Voltage Range8V to 26.4V
                      Supply Voltage Range8V to 26.4V
                      IC Case / PackageVQFN
                      No. of Pins28Pins
                      Load Impedance8ohm
                      Output Type1 x Mono PBTL, 2 x Stereo
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePower Amplifier
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (19-Jan-2021)
                      Amplifier Case StyleVQFN
                      Amplifier ClassD
                      Automotive Qualification Standard-
                      No. of Channels2 Channel
                      Output Power (VA)20W
                      Output Power20W

                      Technical Specifications

                      Output Power x Channels @ Load

                      20W x 2 @ 8Ohm

                      No. of Channels

                      2Channels

                      Supply Voltage Range

                      8V to 26.4V

                      No. of Pins

                      28Pins

                      Output Type

                      1 x Mono PBTL, 2 x Stereo

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Power Amplifier

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      VQFN

                      Automotive Qualification Standard

                      -

                      Output Power (VA)

                      20W

                      Audio Amplifier Type

                      D

                      Supply Voltage Range

                      8V to 26.4V

                      IC Case / Package

                      VQFN

                      Load Impedance

                      8ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Amplifier Class

                      D

                      No. of Channels

                      2 Channel

                      Output Power

                      20W

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.