New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  DHO924S-DEMO

                                                                                                  Digital Oscilloscope, DEMO, DHO900 Series, 4 Analog, 16 Digital, 250 MHz, 1.25 GSPS, 50 Mpts

                                                                                                  RIGOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RIGOL DHO924S-DEMO
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoDHO924S-DEMO
                                                                                                  Newark Part No.13AM9946
                                                                                                  Product RangeDHO900 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Please contact us for latest stock details.

                                                                                                  Product Information

                                                                                                  RIGOL
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoDHO924S-DEMO
                                                                                                  Newark Part No.13AM9946
                                                                                                  Product RangeDHO900 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDHO900 Series
                                                                                                  Scope Channels4 Analog, 16 Digital
                                                                                                  Bandwidth250MHz
                                                                                                  Sampling Rate1.25GSPS
                                                                                                  Display Memory Depth50 Mpts
                                                                                                  Calculated Rise Time1.4ns
                                                                                                  Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                  Kit ContentsDigital Signal Osc, 350 MHz 4x Passive Probes, Power Adaptor, Banana-Plug Ground Connecting Cable
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  DHO924S-DEMO is a DHO900 series, 250MHz bandwidth high-performance economical digital oscilloscope (demo). Though compact in design, it has superior performance. It features a capture rate up to 1,000,000wfms/s (in UltraAcquire Mode), 50Mpts memory depth, 12 bits resolution, and low noise. The DHO900 series supports 16 digital channels. One instrument can make an analysis on both the analogue and digital signals to meet the embedded design and test scenarios. With an affordable price equivalent to purchasing an entry-level instrument, you can access the auto serial and parallel bus analysis, bode plot analysis, and other functions to meet the test demands in the R&D, education, and scientific research fields.

                                                                                                  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                                                                                                  • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                  • Ultra-low noise floor, purer signal, never miss the small signals
                                                                                                  • 4 input analogue channels, Single-channel arbitrary function generator (AFG) output
                                                                                                  • 1.25GSa/s real-time sample rate, vertical sensitivity range: 200μV/div to 10V/div, rise time≤1.4ns
                                                                                                  • Maximum phosphor display with real-time 256-level intensity grading
                                                                                                  • Integrates the AFG function, bode plot analysis, histogram, digital signal analysis, and etc
                                                                                                  • Waveform search and navigation function allows you to debug the signal anomalies faster
                                                                                                  • 7'' (1024x600) capacitive multi-touch screen
                                                                                                  • USB device & host, LAN and HDMI interfaces (standard)
                                                                                                  • User-friendly flex knobs design brings extraordinary user experience
                                                                                                  • Dimension is 10.45" (W) x 6.37" (H) x 3.05"(D)

                                                                                                  Contents

                                                                                                  Digital oscilloscope, Power adaptor conforming to the standard of the destination country, Banana-plug ground connecting cable, Passive probe (350MHz) x4.

                                                                                                  Notes

                                                                                                  For 16 input digital channels (required to purchase the PLA2216 logic analyzer probe).

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  DHO900 Series

                                                                                                  Bandwidth

                                                                                                  250MHz

                                                                                                  Display Memory Depth

                                                                                                  50 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  1.25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.4ns

                                                                                                  Kit Contents

                                                                                                  Digital Signal Osc, 350 MHz 4x Passive Probes, Power Adaptor, Banana-Plug Ground Connecting Cable

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.