New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      DP932A

                      Bench Power Supply, Programmable, 3 Output, 0 V, 32 V, 0 A, 3 A

                      RIGOL DP932A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDP932A
                      Newark Part No.03AM9601
                      Product RangeDP900 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      2 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$691.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $691.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDP932A
                      Newark Part No.03AM9601
                      Product RangeDP900 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max32V
                      Output Current Min0A
                      Output Current Max3A
                      Power Rating210W
                      Supply Voltage Min100VAC
                      Supply Voltage Max250VAC
                      Manufacturer Warranty3 Years
                      Product RangeDP900 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DP932A is a programmable laboratory power supply (Standard) with 3 switchable outputs (+32V/3A, +32V/3A and +6V/3A) isolated independent channels with a maximum total power of up to 210W. Like all Rigol devices, the Rigol DP932A features a very well constructed and easy to use interface, which also offers comprehensive ease-of-use functions, such as programmable voltage curves. The menu has an intuitive structure. The Rigol DP932A features a relative large (10.92 cm / 4.3″) and easy to read LCD color touch screen. In addition to the normal digital displays for voltage, current, and power, these values can also be displayed as signal curves.

                      • 4.3inch LCD color touch screen
                      • Overvoltage, over current and overtemperature protection
                      • 1mV/1mA display resolution
                      • Excellent programming/readback accuracy
                      • Transient response time <50μs, low output ripple and noise <350μVrms/2mVpp
                      • Command processing time <10ms
                      • 100ms minimum dwell time between 2 arbitrary points
                      • USB device, USB host, LAN, digital IO communication interfaces

                      Contents

                      Programmable linear DC power supply, USB cable, One fuse, Power cord (based on destination country), Two pairs of connecting wires (10A).

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      210W

                      Supply Voltage Max

                      250VAC

                      Product Range

                      DP900 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      32V

                      Output Current Max

                      3A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.