Quantity | Price |
---|---|
1+ | $120.750 |
Product Information
Product Overview
ULTRA STATION-ADV is a full advanced version of ultra wave generation software. It is the latest generation PC based waveform editing software from RIGOL, it replaces Ultra Signal Station with new features and enhanced performance. It supports RIGOL DG5000 series and DG4000 series Function/Arbitrary Waveform Generators, and is compatible with Windows XP, Windows Vista and Windows 7 operation systems. Ultra Station provides the customers with intuitive and powerful waveform editing tools, such as Standard Waveform Library, Math Editing tools, Waveform Formula tools and Waveform Drawing tools, which make the arbitrary waveforms editing easier. Ultra Station 's advanced version features filter and windowing functions, enable users to further customize the waveforms upon different applications. This Advanced Math Editing version has all the features found in General Application version, plus advanced math editing, filters and windowing.
- Supports industry standard "VISA" driver, connects the DG5000 series and DG 4000 series via USB/LAN
Technical Specifications
Ultra Station Advanced Software
Perpetual
English
RIGOL DG4000 & DG5000 Series Function/Arbitrary Waveform Generators
To Be Advised
00.01.04.07
Download
Windows XP, Vista, 7, 10 Pro
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate