Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $698.540 |
Price for:Each
Minimum: 1
Multiple: 1
$698.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoVB1032
Newark Part No.04AM0384
Technical Datasheet
Accessory TypeVSWR Bridge
For Use WithRIGOL DSA800/E Series Spectrum Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
VB1032 is a VSWR bridge. It is used in combination with the RIGOL DSA series spectrum analyzer to measure S11-related parameters (such as return loss, reflection coefficient and VSWR).
- Frequency range from 1MHz to 3.2GHz
- N (female) type connector, dual N (male) type adapter
- Insertion loss < 10dB (typical)
- Maximum input power is +27dBm (0.5W)
- Dimension is 4.52inch x 2.44inch x 0.70inch
Technical Specifications
Accessory Type
VSWR Bridge
Product Range
-
For Use With
RIGOL DSA800/E Series Spectrum Analyzers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate