New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  FPL1007-P6P06

                                                                                                  Spectrum Analyzer, Bench, FPL1000 Series, 5kHz to 7.5GHz, 186 mm, 408 mm, 235 mm

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ROHDE & SCHWARZ FPL1007-P6P06
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPL1007-P6P06
                                                                                                  Newark Part No.83AH3267
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$38,412.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38,412.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoFPL1007-P6P06
                                                                                                  Newark Part No.83AH3267
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeBench
                                                                                                  Product RangeFPL1000 Series
                                                                                                  Test Frequency Range5kHz to 7.5GHz
                                                                                                  External Height186mm
                                                                                                  External Width408mm
                                                                                                  External Depth235mm
                                                                                                  Weight6kg
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FPL1007-P6P06 is a 5KHz to 7.5GHz signal and spectrum analyser bundle. This spectrum analyser combines excellent RF performance with a small footprint. The light weight and optional battery/DC power make it the ideal instrument for the lab and in the field. Operating the multipoint touchscreen instrument is intuitive and fun.

                                                                                                  • One instrument for multiple task (spectrum analysis, power meter, analogue, digital signal analysis)
                                                                                                  • Fast and easy integration for automated tests
                                                                                                  • DANL at 1GHz -166dBm, TOI at 1GHz is typically +20dBm
                                                                                                  • Phase noise at 1GHz (10KHz offset) is typically -108dBc (1Hz)
                                                                                                  • Spurious response is typically <lt/> -70dBc
                                                                                                  • MultiView with sequencer
                                                                                                  • Spectrum analysis from 5KHz
                                                                                                  • High-resolution (1280 x 800 pixel) multi-touch screen
                                                                                                  • Portability, optional battery and 12V/24V DC power

                                                                                                  Contents

                                                                                                  FPL1007 spectrum analyser, FPL1-B4 OCXO frequency reference, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B10 GPIB interface, FPL1-B22 RF preamplifier, FPL1-B25 1dB step attenuator, FPL1-K7 analogue modulation analysis, FPL1-K54 EMI measurement application, Power cable and quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Bench

                                                                                                  Test Frequency Range

                                                                                                  5kHz to 7.5GHz

                                                                                                  External Width

                                                                                                  408mm

                                                                                                  Weight

                                                                                                  6kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FPL1000 Series

                                                                                                  External Height

                                                                                                  186mm

                                                                                                  External Depth

                                                                                                  235mm

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (13)

                                                                                                  Technical Notes & Articles EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Application Note 2 EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Programming Manual EN

                                                                                                  Selection Guide EN

                                                                                                  Training Material EN

                                                                                                  Reference Manuals EN

                                                                                                  Application Note EN

                                                                                                  User Manual EN

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.