New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Frequency Counters
                                                                                                  Print Page

                                                                                                  HM8123-X.02

                                                                                                  Frequency Counter, 0Hz to 3GHz, 10 Digits, 65 mVrms

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ HM8123-X.02
                                                                                                  ROHDE & SCHWARZ HM8123-X.02
                                                                                                  ROHDE & SCHWARZ HM8123-X.02
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoHM8123-X.02
                                                                                                  Newark Part No.94Y5800
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoHM8123-X.02
                                                                                                  Newark Part No.94Y5800
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bandwidth3GHz
                                                                                                  Counter Measuring FunctionsBurst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise
                                                                                                  Test Frequency Range0Hz to 3GHz
                                                                                                  No. of Digits / Alpha10
                                                                                                  Sensitivity65mVrms
                                                                                                  External Height75mm
                                                                                                  External Width285mm
                                                                                                  External Depth365mm
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HM8123-X.02 from Rohde & Schwarz is a 3GHz programmable universal counter. The counter does measurement functions such as frequency A/B/C, period duration A, width A, totalize A, RPM A, frequency ratio A:B, time interval A:B, time interval A:B (average), phase A to B, duty cycle A, burst measurements. It has an 83mm x 21mm LCD display, power supply of 115V/230V ±10%, 45Hz to 60Hz, CAT II and consumes power of 20W approximately. This counter operate at temperature range of +5°C to +40°C and relative humidity ranging from 5% to 80% (non condensing).

                                                                                                  • Measurement from 0Hz to 3GHz, 2 measurement inputs DC to 200MHz, 1 measurement input 100MHz to 3GHz
                                                                                                  • Input impedance A/B of 50 ohm/1M ohm (switchable), sensitivity 25mVRMS
                                                                                                  • Input impedance C is 50 ohm, sensitivity 30mVRMS & input for external time base (10MHz)
                                                                                                  • 400MHz time base with 0.5ppm stability, 10 digit resolution at 10s gate time
                                                                                                  • 9 measurement functions, external gate and arming connectors (BNC)
                                                                                                  • Aging is less than 1 x 10^(-9) per day
                                                                                                  • OCXO (temperature stability: ±1 x 10^(-8)), fanless design
                                                                                                  • Intuitive one-pushbutton operation, each function directly selectable
                                                                                                  • Galvanically isolated USB/RS-232 dual-interface
                                                                                                  • Dimension is 285mm x 75mm x 365mm (W x H x D)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  HM8123-X.02 universal counter, Line cord, Printed operating manual, CD.

                                                                                                  Technical Specifications

                                                                                                  Bandwidth

                                                                                                  3GHz

                                                                                                  Test Frequency Range

                                                                                                  0Hz to 3GHz

                                                                                                  Sensitivity

                                                                                                  65mVrms

                                                                                                  External Width

                                                                                                  285mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Counter Measuring Functions

                                                                                                  Burst Width, Duty Cycle, Frequency, Period, Phase, Ratio, RPM, Time Interval, Totalise

                                                                                                  No. of Digits / Alpha

                                                                                                  10

                                                                                                  External Height

                                                                                                  75mm

                                                                                                  External Depth

                                                                                                  365mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.