New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      NGM-COM2B

                      Bench Power Supply, Adjustable, 2 Output, 0 V, 64 V, 10 A

                      ROHDE & SCHWARZ NGM-COM2B
                      ROHDE & SCHWARZ NGM-COM2B
                      ROHDE & SCHWARZ NGM-COM2B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNGM-COM2B
                      Newark Part No.24AK5688
                      Product RangeNGP800 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$8,556.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,556.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNGM-COM2B
                      Newark Part No.24AK5688
                      Product RangeNGP800 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs2 Output
                      Output Voltage Min0V
                      Output Voltage Max64V
                      Output Current Min-
                      Output Current Max10A
                      Power Rating800W
                      Supply Voltage Min100V
                      Supply Voltage Max250V
                      Manufacturer Warranty3 Years
                      Product RangeNGP800 Series
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      NGM-COM2B is a package containing R&S®NGM202 two-channel power supply and interface options K103 digital trigger I/O, K104 digital voltmeter functionality, K106 battery simulation. NGM202 deliver up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. The fast recovery time of <lt/> 30 µs and minimum overshoot even during a demanding load change, the R&S®NGL200 power supplies are ideal for powering IoT devices and other battery-operated devices.

                      • Fast load regulation
                      • Minimum residual ripple and low noise
                      • Readings with up to 6? digit resolution
                      • Output stage isolated with relays
                      • Two quadrants: operates as source and sink
                      • Constant voltage, constant current and constant resistance modes
                      • Variable output impedance
                      • Protection functions to safeguard instrument and DUT
                      • Safety limits to safeguard the DUT

                      Contents

                      Two-channel power supply, NGM-K103 digital trigger I/O, NGM-K104 digital voltmeter functionality, NGM-K106 battery simulation, Set of power cables, quick start guide.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      -

                      Power Rating

                      800W

                      Supply Voltage Max

                      250V

                      Product Range

                      NGP800 Series

                      SVHC

                      To Be Advised

                      No. of Outputs

                      2 Output

                      Output Voltage Max

                      64V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      100V

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (7)

                      Technical Notes & Articles EN

                      Enhanced Product Overview EN

                      Declaration of Conformity EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.