Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-Z85.02
Newark Part No.94Y6179
Product RangeNRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-Z85.02
Newark Part No.94Y6179
Product RangeNRP Series
Technical Datasheet
Test Frequency Range50MHz to 40GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed50000 readings / second
RF Connector Type2.92mm Plug
Product RangeNRP Series
SVHCTo Be Advised
Product Overview
NRP-Z85.02 is a 50MHz to 40GHz (2.92mm) wide band power sensor ideal for radar applications and power measurements on microwave link modules. The wideband power sensor permit statistical analysis of the amplitude distribution of noise-like signals to determine key parameters such as peak envelope power, average power, and peak-to-average power ratio. The measurement data supports the design of components for modern OFDM or CDMA based wireless systems such as EUTRA/LTE and 3GPP FDD. Using one million samples, wideband power sensor can measure the CCDF, CDF or PDF in less than 25ms at full video bandwidth.
- Power measurement range form -60dBm to +20dBm
- Measurement speed of > 9000 measurements/s
- Automatic pulse analysis supports users in measuring important pulse parameters
- Rise time is <13ns, video bandwidth>30MHz
Technical Specifications
Test Frequency Range
50MHz to 40GHz
Measurement Speed
50000 readings / second
Product Range
NRP Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
2.92mm Plug
SVHC
To Be Advised
Technical Docs (2)
Alternatives for NRP-Z85.02
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate