New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  RTC1002EDU

                                                                                                  MSO / MDO Oscilloscope, RTC1000 Series, 2 Channel, 50 MHz, 2 GSPS, 2 Mpts, 7 ns

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ RTC1002EDU
                                                                                                  ROHDE & SCHWARZ RTC1002EDU
                                                                                                  ROHDE & SCHWARZ RTC1002EDU
                                                                                                  ROHDE & SCHWARZ RTC1002EDU
                                                                                                  ROHDE & SCHWARZ RTC1002EDU
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTC1002EDU
                                                                                                  Newark Part No.92AH7542
                                                                                                  Product RangeRTC1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,736.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,736.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTC1002EDU
                                                                                                  Newark Part No.92AH7542
                                                                                                  Product RangeRTC1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRTC1000 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth50MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth2 Mpts
                                                                                                  Calculated Rise Time7ns
                                                                                                  Scope Display TypeVGA Touch Screen LCD Color
                                                                                                  Kit ContentsMDO, RT-ZP03 Probe, RTC-B6 Waveform Generator, Power Cord, Manual, RTC-PK1 Application Bundle
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RTC1002EDU from Rohde & Schwarz is a RTC1000 series 50MHz, 2 channel digital oscilloscope with RTC-PK1 application bundle(R&S®RTC-K1, R&S®RTC-K2, R&S®RTC-K3, R&S®RTC-B6). The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.

                                                                                                  • 6.5" VGA colour display (640 x 480 pixels)
                                                                                                  • Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
                                                                                                  • Optimized for fast button operation
                                                                                                  • 50ppm timebase accuracy, 8 bit ADC
                                                                                                  • 1mV/div minimum input sensitivity
                                                                                                  • 10000waveforms/s update rate
                                                                                                  • 1 x USB host, USB device, LAN interfaces
                                                                                                  • I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
                                                                                                  • Waveform generator and 4bit pattern generator
                                                                                                  • Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight

                                                                                                  Contents

                                                                                                  RTC1002 DSO with RTC-PK1 application bundle(R&S®RTC-K1, R&S®RTC-K2, R&S®RTC-K3, R&S®RTC-B6), R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RTC1000 Series

                                                                                                  Bandwidth

                                                                                                  50MHz

                                                                                                  Display Memory Depth

                                                                                                  2 Mpts

                                                                                                  Scope Display Type

                                                                                                  VGA Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  7ns

                                                                                                  Kit Contents

                                                                                                  MDO, RT-ZP03 Probe, RTC-B6 Waveform Generator, Power Cord, Manual, RTC-PK1 Application Bundle

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (9)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Software EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Quick Start Guide EN

                                                                                                  Promotional Offers EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Reference Manuals EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.