New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      RTH1024P24

                      Oscilloscope, Scope Rider RTH Series, 4 Channel, 200 MHz, 5 GSPS, 2 Mpts, 5.8 ns

                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      ROHDE & SCHWARZ RTH1024P24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTH1024P24
                      Newark Part No.94Y6374
                      Product RangeScope Rider RTH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$7,914.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,914.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoRTH1024P24
                      Newark Part No.94Y6374
                      Product RangeScope Rider RTH Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeScope Rider RTH Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate5GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time5.8ns
                      Scope Display TypeTFT LCD Colour
                      Kit ContentsOscilloscope, Voltage Probe, Test Lead, 4GB microSD Card, Lithium-Ion Battery Pk, Pwr Supply, Manual
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      RTH1024P24 from Rohde & Schwarz is a package of RTH1004 ScopeRider 200MHz, 4 channel handheld digital oscilloscope, RTHB242(upgrade of RTH1004 oscilloscopes to 200MHz bandwidth) and RTH-K15 History and Segmented Memory option. The RTH portable and isolated oscilloscope has the capability to automatically store up to 5000 waveforms in a separate history buffer, which can be accessed at any point in time and further analysed using the oscilloscope’s full functionality. The RTH-K15 History and segmented memory option on all its Rhode &Schwarz RTH handheld oscilloscopes as a standard function. The addition of this feature closes a minor gap in the RTH’s current standard configuration compared to competition, while offering a more powerful history functionality and far more superior capabilities.

                      • 2Mpts sample memory depth, 5G sample/s sampling rate
                      • Automatic measurement functions, multifunction wheel
                      • 10bit ADC & 9bit vertical resolution of overall system
                      • Wireless LAN and Ethernet for web based remote control and quick data access
                      • MicroSD card and USB device/host support
                      • Isolated channels CAT IV 600V/CAT III 1000V
                      • IP51 rugged, dust and water resistant housing
                      • VDE, CCSAUS and KC certified
                      • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
                      • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg

                      Contents

                      Base unit (including standard accessories: one 500 MHz, 10:1, 600 V CAT IV voltage probe for each oscilloscope input channel, one 600 V CAT IV test lead per meter input; microSD card (installed in the instrument), compact manual, lithium-ion battery pack; power supply with plugs for EU, CH, UK, US, CAN, China, Australia), RTH-B242 bandwidth upgrade, RTH-K15 History and Segmented Memory.

                      Notes

                      In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

                      Technical Specifications

                      Product Range

                      Scope Rider RTH Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      5.8ns

                      Kit Contents

                      Oscilloscope, Voltage Probe, Test Lead, 4GB microSD Card, Lithium-Ion Battery Pk, Pwr Supply, Manual

                      Plug Type

                      -

                      Technical Docs (9)

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Declaration of Conformity EN

                      Promotional Offers EN

                      Enhanced Product Overview EN

                      Software EN

                      Certificate of Conformity EN

                      Reference Manuals EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.