| Quantity | Price |
|---|---|
| 1+ | $5,703.500 |
Product Information
Product Overview
RTM3002 is a 2 channel oscilloscope with 100MHz bandwidth. The largest display 25.7 cm (10.1") with the highest resolution of 1280 × 800 pixel in its class, a capacitive touchscreen to quickly navigate in pop-up menus and a touch function to easily adjust scaling, to zoom in or to move a waveform – works just like your smartphone. The 10-bit A/D converter yields up to a four-fold improvement compared to conventional 8-bit A/D converters. You get sharper waveforms with more signal details. 40 Msample memory depth (400 Msample fast segmented memory) is available on each channel if all channels are active. When interleaved, 80 Msample are available. That is 10 times more than comparable oscilloscopes offer. This captures longer signal sequences for more analysis results. The R&S® RTM3002 gives users more than just an oscilloscope. It also has the capabilities for a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter.
- 5GSa/s sample rate
- Dedicated operating modes for frequency analysis, mask tests and long data acquisitions
- 10-bit vertical resolution
- 500µV/div full measurement bandwidth and low noise
- 40Msample standard and 80Msample interleaved
- Maintains fast sampling rates at all times
- Easily customizable waveform display with R&S®SmartGrid technology
- Integrated waveform and pattern generator up to 50Mbit/s
Contents
Oscilloscope, 500MHz passive probe per channel, power cord.
Technical Specifications
-
100MHz
40 Mpts
WXGA Touch Screen LCD Color
3 Years
To Be Advised
2 Channel
2.5GSPS
3.5ns
RTM3002 DSO, RT-ZP05S Passive Probes, Power Cord, Manual
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate