New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  RTO64/RTO6-B90

                                                                                                  Digital Oscilloscope, RTO6 Oscilloscope Series, 4 Channel, 600 MHz, 10 GSPS, 200 Mpts, 635 ps

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ROHDE & SCHWARZ RTO64/RTO6-B90
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTO64/RTO6-B90
                                                                                                  Newark Part No.69AJ1432
                                                                                                  Product RangeRTO6 Oscilloscope Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$26,332.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26,332.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTO64/RTO6-B90
                                                                                                  Newark Part No.69AJ1432
                                                                                                  Product RangeRTO6 Oscilloscope Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRTO6 Oscilloscope Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth600MHz
                                                                                                  Sampling Rate10GSPS
                                                                                                  Display Memory Depth200 Mpts
                                                                                                  Calculated Rise Time635ps
                                                                                                  Scope Display TypeFHD Touch Screen LCD Color
                                                                                                  Kit ContentsDSO R&S RTO64/RTO6-B90, 4×R&S®RT-ZP10 Passive Probe, Quick Start Guide, Power Cord, Accessories Bag
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RTO6 oscilloscope provides superior signals for insight into your applications. The large 15.6" touchscreen and streamlined GUI, combined with high waveform update rate, excellent signal fidelity, digital trigger and deep responsive memory serve as a fully integrated test solution for frequency, protocol and logic analysis. The rich measurement toolset for R&S®RTO6 oscilloscopes and streamlined user interface help quickly solve circuit issues, from simple to complex. A high input sensitivity and very low inherent noise mean that R&S RTO6 oscilloscopes are optimized to perform precise measurements. High-definition (HD) mode enables easy visualization and triggering on signals with up to 16 bit resolution. R&S®RTO6 oscilloscopes detect and display sporadic signal faults with an industry-leading update rate of up to 1 million waveforms/s.

                                                                                                  • 4 channel oscilloscope with 600MHz bandwidth option
                                                                                                  • Sample rate: 10Gsample/s per channel
                                                                                                  • Memory depth: 200 Mpts per channel (standard); 1 Gpts per ch./2 Gpts on 1 ch. (optional)
                                                                                                  • New user interface with simplified measurement workflows, condensed menus, and more
                                                                                                  • Zone trigger as a standard function - supports time and frequency domain
                                                                                                  • User-selectable filtering: reduced noise, increased ENOB
                                                                                                  • 16 bit resolution for measuring small signal amplitudes
                                                                                                  • High acquisition rate and full functionality
                                                                                                  • 450mm x 315mm x 204mm size

                                                                                                  Contents

                                                                                                  R&S RTO64, RTO6-B90, 4×R&S®RT-ZP10 passive probe, Quick start guide, Power cord, Accessories bag.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RTO6 Oscilloscope Series

                                                                                                  Bandwidth

                                                                                                  600MHz

                                                                                                  Display Memory Depth

                                                                                                  200 Mpts

                                                                                                  Scope Display Type

                                                                                                  FHD Touch Screen LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  10GSPS

                                                                                                  Calculated Rise Time

                                                                                                  635ps

                                                                                                  Kit Contents

                                                                                                  DSO R&S RTO64/RTO6-B90, 4×R&S®RT-ZP10 Passive Probe, Quick Start Guide, Power Cord, Accessories Bag

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.