Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,571 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.103 |
| 25+ | $0.097 |
| 50+ | $0.092 |
| 100+ | $0.085 |
| 250+ | $0.082 |
| 500+ | $0.078 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No1SS380TE-17
Newark Part No.84R7748
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current400mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The 1SS380TE-17 is a surface mount silicon epitaxial planer Switching Diode features ultra small power mould type (UMD2) and high reliability. It is suitable for high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- 150°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1.2V
Forward Surge Current
400mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SS380TE-17
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability