Print Page
Image is for illustrative purposes only. Please refer to product description.
1,716 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4083T106N
Newark Part No.82AC4070
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Transition Frequency3.2GHz
Power Dissipation Pd200mW
Power Dissipation200mW
Continuous Collector Current50mA
DC Collector Current50mA
DC Current Gain hFE56hFE
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min56hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation Pd
200mW
Continuous Collector Current
50mA
DC Current Gain hFE
56hFE
RF Transistor Case
SOT-323
DC Current Gain hFE Min
56hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage V(br)ceo
20V
Transition Frequency
3.2GHz
Power Dissipation
200mW
DC Collector Current
50mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability