Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.373 |
| 25+ | $0.350 |
| 50+ | $0.327 |
| 100+ | $0.304 |
| 250+ | $0.291 |
| 500+ | $0.277 |
| 1000+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SCR544RHZGTL
Newark Part No.51AM2430
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current2.5A
Power Dissipation1W
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency280MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2.5A
Transistor Case Style
SOT-346T
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
280MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability