Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
3000+ | $0.093 |
6000+ | $0.088 |
12000+ | $0.083 |
18000+ | $0.077 |
30000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$279.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SD2114KT146V
Newark Part No.86AK6750
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current500mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency350MHz
DC Current Gain hFE Min820hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
820hFE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
20V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
350MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for 2SD2114KT146V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability