Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17805T
Newark Part No.84R4238
Product Range7805 Voltage Regulators
Technical Datasheet
585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.230 |
100+ | $0.990 |
500+ | $0.930 |
1000+ | $0.836 |
2500+ | $0.809 |
5000+ | $0.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17805T
Newark Part No.84R4238
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7.5V
Input Voltage Max25V
Output Current1A
Product Range7805 Voltage Regulators
Max Output Current1A
Output Current Max1A
Output Current Max1A
Linear Regulator Case StyleTO-220FP
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
25V
Product Range
7805 Voltage Regulators
Output Current Max
1A
Linear Regulator Case Style
TO-220FP
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7.5V
Output Current
1A
Max Output Current
1A
Output Current Max
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for BA17805T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability