Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17809FP-E2
Newark Part No.08X1210
Product Range7809 Voltage Regulators
Technical Datasheet
1,545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $0.883 |
100+ | $0.705 |
500+ | $0.633 |
1000+ | $0.612 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17809FP-E2
Newark Part No.08X1210
Product Range7809 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom9V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min11.5V
Input Voltage Max26V
Output Current1A
Product Range7809 Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
9V
No. of Outputs
1Outputs
Output Voltage Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
26V
Product Range
7809 Voltage Regulators
Output Current Max
1A
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
11.5V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability