Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17810T
Newark Part No.08X1211
Product Range7810 Voltage Regulators
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.230 |
100+ | $0.989 |
500+ | $0.895 |
1000+ | $0.865 |
2500+ | $0.835 |
5000+ | $0.816 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17810T
Newark Part No.08X1211
Product Range7810 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom10V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom10V
Output Voltage - Nom10V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12.5V
Input Voltage Max25V
Output Current1A
Product Range7810 Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-220FP
Output Current Max1A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
10V
Output Voltage Max
-
Input Voltage Max
25V
Product Range
7810 Voltage Regulators
Output Current Max
1A
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage Min
-
Input Voltage Min
12.5V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-220FP
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability