Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17815T
Newark Part No.84R4240
Product Range7815 Voltage Regulators
Technical Datasheet
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.230 |
100+ | $0.990 |
500+ | $0.895 |
1000+ | $0.835 |
2500+ | $0.825 |
5000+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17815T
Newark Part No.84R4240
Product Range7815 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min17.5V
Input Voltage Max30V
Output Current1A
Product Range7815 Voltage Regulators
Max Output Current1A
Linear Regulator Case StyleTO-220FP
Output Current Max1A
Output Current Max1A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
15V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
7815 Voltage Regulators
Linear Regulator Case Style
TO-220FP
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
17.5V
Output Current
1A
Max Output Current
1A
Output Current Max
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability