Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA178M18FP-E2
Newark Part No.08X1206
Product Range7818 Voltage Regulators
Technical Datasheet
1,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.954 |
10+ | $0.684 |
100+ | $0.542 |
500+ | $0.485 |
1000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA178M18FP-E2
Newark Part No.08X1206
Product Range7818 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom18V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom18V
Output Voltage - Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min21V
Output Current500mA
Input Voltage Max33V
Product Range7818 Voltage Regulators
Output Current Max500mA
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
18V
Output Voltage Max
-
Output Current
500mA
Product Range
7818 Voltage Regulators
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Fixed Output Voltage Nom
18V
No. of Outputs
1Outputs
Output Voltage Nom
18V
Output Voltage Min
-
Input Voltage Min
21V
Input Voltage Max
33V
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability