Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.851 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2902YFV-MGE2
Newark Part No.58AC8424
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product500kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSSOP
No. of Pins14Pins
Amplifier TypeGround Sense
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth500kHz
No. of Amplifiers4 Amplifier
Slew Rate0.2V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.2V/µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
500kHz
Slew Rate
0.2V/µs
Gain Bandwidth Product
500kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
SSOP
Amplifier Type
Ground Sense
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability