Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBA2903YF-CE2
Newark Part No.78Y6303
Technical Datasheet
Comparator TypeVoltage
No. of Comparators2
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOP
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Alternatives for BA2903YF-CE2
5 Products Found
Product Overview
The BA2903YF-CE2 is a ground sense comparator in 8 pin SOP package. This dual independent high gain voltage comparator is manufactured for automotive requirements of engine control unit, electric power steering and antilock brake system.
- Operating supply voltage range from 2V to 36V, split supply from (±1V to ±18V)
- Operating temperature range from -40°C to +125°C
- Automotive grade AEC-Q100 qualified
- Standard comparator pin assignments
- Common mode input voltage range includes ground level allowingdirect ground sensing
- Internal ESD protection circuit
- Low supply current of 0.8mA (typ)
- Input bias current of 50nA (typ)
- Input offset current of 5nA (typ)
Applications
Signal Processing, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Comparator Type
Voltage
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
SOP
No. of Comparators
2 Comparators
No. of Comparators
2
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOP
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate