Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA30BC0T
Newark Part No.01AH6346
Product Range3V 1A LDO Voltage Regulators
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.390 |
10+ | $1.770 |
100+ | $1.450 |
500+ | $1.320 |
1000+ | $1.280 |
2500+ | $1.230 |
5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA30BC0T
Newark Part No.01AH6346
Product Range3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max16V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleTO-220FP
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
300mV
Output Current Max
1A
LDO Regulator Case Style
TO-220FP
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
3V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
4V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability