Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA50DD0WHFP-TR
Newark Part No.08X1234
Product Range5V 2A LDO Voltage Regulators
Technical Datasheet
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.890 |
10+ | $2.160 |
25+ | $1.980 |
50+ | $1.880 |
100+ | $1.770 |
250+ | $1.680 |
500+ | $1.630 |
1000+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA50DD0WHFP-TR
Newark Part No.08X1234
Product Range5V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current2A
Dropout Voltage Vdo450mV
PolarityPositive Output
Output Current Max2A
LDO Regulator Case StyleHRP
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 2A LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Output Current Max
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
450mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
5V 2A LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
3V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
HRP
Max Output Current
2A
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability