Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA7812CP-E2
Newark Part No.01AH6384
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.330 |
10+ | $0.965 |
25+ | $0.873 |
50+ | $0.823 |
100+ | $0.772 |
250+ | $0.724 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA7812CP-E2
Newark Part No.01AH6384
Product Range12V 1A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom12V
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14.5V
Input Voltage Max27V
Output Current1A
Product Range12V 1A Linear Voltage Regulators
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-220CP
Output Current Max1A
IC Case / PackageTO-220CP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
27V
Product Range
12V 1A Linear Voltage Regulators
Output Current Max
1A
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
14.5V
Output Current
1A
Max Output Current
1A
Linear Regulator Case Style
TO-220CP
IC Case / Package
TO-220CP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability