New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      BD18333EUV-ME2

                      LED DRIVER, CONSTANT CURRENT, HTSSOP-C48 ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM BD18333EUV-ME2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD18333EUV-ME2
                      Newark Part No.69AK3845
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      60 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.810
                      10+$4.460
                      25+$4.110
                      50+$3.870
                      100+$3.640
                      250+$3.360
                      500+$3.210
                      1000+$3.170
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD18333EUV-ME2
                      Newark Part No.69AK3845
                      Technical Datasheet

                      Data Sheet

                      TopologyConstant Current
                      LED Driver Type-
                      Input Voltage Min4.5V
                      Input Voltage Max40V
                      Output Voltage Max40V
                      Output Current Max125mA
                      Output Current Max125mA
                      Switching Frequency Typ-
                      IC MountingSurface Mount
                      IC Case / PackageHTSSOP-C48
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCTo Be Advised
                      Automotive Qualification StandardAEC-Q100
                      Device TopologyConstant Current
                      Driver Case StyleHTSSOP-C48
                      No. of Outputs24Outputs
                      Switching Frequency-

                      Technical Specifications

                      Topology

                      Constant Current

                      Input Voltage Min

                      4.5V

                      Output Voltage Max

                      40V

                      Output Current Max

                      125mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      Driver Case Style

                      HTSSOP-C48

                      Switching Frequency

                      -

                      LED Driver Type

                      -

                      Input Voltage Max

                      40V

                      Output Current Max

                      125mA

                      Switching Frequency Typ

                      -

                      IC Case / Package

                      HTSSOP-C48

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Device Topology

                      Constant Current

                      No. of Outputs

                      24Outputs

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.