New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      BD18351EFV-ME2

                      LED DRIVER, AEC-Q100, BOOST, HTSSOP-24

                      Date/Lot Code

                      ROHM BD18351EFV-ME2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD18351EFV-ME2
                      Newark Part No.05AC7886
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)
                      QuantityPrice
                      1+$4.900
                      10+$3.710
                      25+$3.410
                      80+$3.240
                      120+$3.070
                      280+$2.740
                      520+$2.610
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD18351EFV-ME2
                      Newark Part No.05AC7886
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min4.5V
                      Input Voltage Max65V
                      Output Voltage Max65V
                      Output Current Max-
                      Output Current Max-
                      Switching Frequency Typ700kHz
                      IC MountingSurface Mount
                      IC Case / PackageHTSSOP
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)
                      Automotive Qualification StandardAEC-Q100
                      Device TopologyBoost
                      Driver Case StyleHTSSOP
                      No. of Outputs1Outputs
                      Switching Frequency700kHz

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      4.5V

                      Output Voltage Max

                      65V

                      Output Current Max

                      -

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (17-Jan-2023)

                      Device Topology

                      Boost

                      No. of Outputs

                      1Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      65V

                      Output Current Max

                      -

                      Switching Frequency Typ

                      700kHz

                      IC Case / Package

                      HTSSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      Driver Case Style

                      HTSSOP

                      Switching Frequency

                      700kHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.