Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $2.980 |
10+ | $2.230 |
25+ | $2.040 |
50+ | $1.940 |
100+ | $1.840 |
250+ | $1.730 |
500+ | $1.630 |
1000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18353MUF-ME2
Newark Part No.95AJ7381
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max65V
Output Voltage Max65V
Output Current Max-
Output Current Max-
Switching Frequency Typ2.5MHz
IC MountingSurface Mount
IC Case / PackageVQFN-FV
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyBoost
Driver Case StyleVQFN-FV
No. of Outputs1Outputs
Switching Frequency2.5MHz
Technical Specifications
Topology
Boost
Input Voltage Min
5V
Output Voltage Max
65V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
-
Switching Frequency Typ
2.5MHz
IC Case / Package
VQFN-FV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN-FV
Switching Frequency
2.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability