Print Page
Image is for illustrative purposes only. Please refer to product description.
2,001 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.290 |
10+ | $0.930 |
25+ | $0.841 |
50+ | $0.792 |
100+ | $0.743 |
250+ | $0.697 |
500+ | $0.669 |
1000+ | $0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2310G-TR
Newark Part No.32AJ0240
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
No. of Pins5Pins
Driver Case StyleSSOP
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypePWM
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay15ns
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Case / Package
SSOP
Input Type
PWM
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
15ns
Qualification
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
SSOP
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability