Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD3376EFV-CE2
Newark Part No.68AH8982
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.000 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $3.330 |
| 250+ | $3.170 |
| 500+ | $3.070 |
| 1000+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3376EFV-CE2
Newark Part No.68AH8982
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsEngine Control Module
Supply Voltage Min8V
Supply Voltage Max26V
Interface Case StyleHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
8V
Interface Case Style
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Engine Control Module
Supply Voltage Max
26V
No. of Pins
30Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability